- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0501-001F
Description
+
558 LED PMI 0.155-0.158" Green, Non-Tintd, Non-Diff, 2.1 VDC, Straight Leads,Ext Resist Req
Search Keywords: 5580501001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0501-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:70 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,482
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$1.0208
25
$0.9280
250
$0.8310
500
$0.8120
1,000
$0.7940
2,500
$0.7780
5,000
$0.7680
7,500
$0.7640
10,000 +
$0.7620
Click for Quote
Log in
to unlock special pricing