- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0401-027F
Description
+
558 LED PMI 0.155-0.158" Orange, Tintd, Diff, 1.9 VDC, 14" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580401027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0401-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Orange
-
Peak Wavelength:600 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:N/A
-
Intensity:7 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
MOQ for In Stock Qty:
59
MOQ for out of Stock Qty:
59
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
59
$1.90
100
$1.89
150
$1.88
300
$1.42
450
$1.33
600 +
$1.30
Click for Quote
Log in
to unlock special pricing