- Home ›
- All Products›
- 558-0401-023F
Description
+
558 LED PMI 0.155-0.158" Orange, Tintd, Diff, 1.9 VDC, 6" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580401023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0401-023F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
100
$3.49
200
$2.62
300
$2.44
400 +
$2.39
Click for Quote
Log in
to unlock special pricing