- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0401-001F
Description
+
558 LED PMI 0.155-0.158" Orange, Tintd, Diff, 1.9 VDC, Straight Leads,Ext Resist Req
Search Keywords: 5580401001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0401-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Orange
-
Peak Wavelength:600 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:7 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
113
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
113
$0.9415
250
$0.7650
500
$0.7630
1,000
$0.7303
2,500
$0.6712
5,000
$0.6691
7,500
$0.6528
10,000 +
$0.6508
Click for Quote
Log in
to unlock special pricing