Image is representational - see manufacturer specifications

Dialight Authorized Distributor

558-0301-003F

558 LED PMI 0.155-0.158" Yellow, Tintd, Diff, 2.1 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
558 LED PMI 0.155-0.158" Yellow, Tintd, Diff, 2.1 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580301003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-0301-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    9.93 x 4.83 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.1 V
  • Color:
    Yellow
  • Peak Wavelength:
    585 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    4.83x2.81x9.93 mm
  • Intensity:
    16 mcd
  • Viewing Angle:
    40 °
  • Maximum Forward Current:
    10 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 558-0301-003F RoHS compliant?
No, 558-0301-003F is not RoHS compliant.
What is the lead time for 558-0301-003F?
The standard lead time for 558-0301-003F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.212
300
$1.137
500
$1.102
1,000
$1.055
2,500
$0.993
5,000
$0.945
7,500
$0.918
10,000 +
$0.898
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!