- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0202-023F
Description
+
558 LED PMI 0.155-0.158" Green, Tintd, Diff, 5 VDC, 6" PVC-Free Wire Leads, 26 AWG,
Search Keywords: 5580202023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0202-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5(Typ) V
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:19 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:7.5 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
100
$1.784
300
$1.755
500
$1.343
1,000
$1.336
2,500
$1.317
5,000
$1.259
7,500
$1.252
10,000 +
$1.246
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT