- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0201-001F
Description
+
558 LED PMI 0.155-0.158" Green, Tintd, Diff, 2.1 VDC, Straight Leads,Ext Resist Req
Search Keywords: 5580201001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0201-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:9.93 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:563 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:16 mcd
-
Viewing Angle:40 °
-
Maximum Forward Current:25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,148
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$0.736
250
$0.660
500
$0.654
1,000
$0.649
2,500
$0.646
5,000
$0.643
7,500
$0.639
10,000 +
$0.636
Click for Quote
Log in
to unlock special pricing