- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0102-027F
Dialight
558-0102-027F
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 5 VDC, 14" PVC-Free Wire Leads, 26 AWG,
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 5 VDC, 14" PVC-Free Wire Leads, 26 AWG,
Search Keywords: 5580102027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0102-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:5(Typ) V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:29 mcd
-
Viewing Angle:60 °
-
Maximum Forward Current:7.5 mA
Product Guides
+
Frequently Asked Questions
Is 558-0102-027F RoHS compliant?
Yes, 558-0102-027F is RoHS compliant.
What is the lead time for 558-0102-027F?
The standard lead time for 558-0102-027F is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$2.18
300
$2.15
500
$1.79
1,000
$1.78
2,500
$1.77
5,000
$1.76
7,500
$1.75
10,000 +
$1.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT