- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0102-023F
Description
+
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 5 VDC, 6" PVC-Free Wire Leads, 26 AWG,
Search Keywords: 5580102023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0102-023F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
500
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$1.969
500
$1.790
1,000
$1.700
2,500
$1.600
5,000
$1.530
7,500
$1.480
10,000 +
$1.470
Click for Quote
Log in
to unlock special pricing