- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0101-027F
Description
+
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 2 VDC, 14" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580101027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0101-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.93 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2(Typ) V
-
Color:Red
-
Peak Wavelength:650 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:10 mcd
-
Viewing Angle:40 °
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,810
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
150
$1.36
300
$1.32
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing