- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- 558-0101-007F
Dialight
558-0101-007F
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 2 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0101-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Dimension:11.89(Max) x 4.83 mm
-
Color:Red