- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0101-003F
Dialight
558-0101-003F
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 2 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 558-0101-003F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel |
| Dimension: | 9.93 x 4.83 mm |
| Type: | Uni-Color |
| Color: | Red |
| Peak Wavelength: | 650 nm |
| Lens Shape Type: | Circular |
| Lens Appearance: | Diffused |
| Lens Dimensions: | 4.83x2.81x9.93 mm |
| Intensity: | 10 mcd |
| Viewing Angle: | 40 ° |
| Maximum Forward Current: | 20 mA |