Image is representational - see manufacturer specifications

Dialight Authorized Distributor

557-1805-203F

557 LED PMI 0.687" Flat, Blue, 24 VDC, Watertight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
557 LED PMI 0.687" Flat, Blue, 24 VDC, Watertight
Search Keywords: 5571805203F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 557-1805-203F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 35.6(Max) x 19.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 24 V
Color: Blue
Lens Shape Type: Circular
Maximum Forward Current: 16 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 557-1805-203F RoHS compliant?
No, 557-1805-203F is not RoHS compliant.
What is the lead time for 557-1805-203F?
The standard lead time for 557-1805-203F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Ships today, if you order in
On Order:
65   can ship 4/19/27
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.51
25
$15.42
50
$15.27
100
$12.94
250
$12.90
500
$11.93
1,000 +
$11.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!