- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 557-1803-203F
Description
+
557 LED PMI 0.687" Flat, Blue, 12 VDC, Watertight
Search Keywords: 5571803203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:557-1803-203F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:35.6(Max) x 19.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:12 V
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:16 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.70
25
$10.34
50
$10.19
100
$10.04
250
$9.84
500
$9.68
1,000 +
$9.53
Click for Quote
Log in
to unlock special pricing