Image is representational - see manufacturer specifications

Dialight Authorized Distributor

557-1705-203F

The 557-1705-203F is a yellow, daylight-viewable LED panel mount indicator designed for outdoor applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 557-1705-203F is a yellow, daylight-viewable LED panel mount indicator designed for outdoor applications.
Search Keywords: 5571705203F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 557-1705-203F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 35.6(Max) x 19.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 24 V
Color: Yellow
Lens Shape Type: Circular
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 557-1705-203F RoHS compliant?
Yes, 557-1705-203F is RoHS compliant.
What is the lead time for 557-1705-203F?
The standard lead time for 557-1705-203F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.56
25
$14.14
50
$14.00
100
$12.33
250
$12.30
500
$11.36
1,000 +
$11.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!