- Home ›
- All Products›
- 557-1503-213F
Description
+
557 LED PMI 0.687" Flat, Red, 12 VDC, Watertight
Search Keywords: 5571503213F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:557-1503-213F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
12
$23.54
23
$18.42
34
$17.45
45 +
$17.10
Click for Quote
Log in
to unlock special pricing