Available Replacements
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

557-1104-203F

557 LED PMI 0.687" Flat, Red, 28 VDC, Watertight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 05/01/2027
BAG Packaging
Certificate of Compliance
Description +
557 LED PMI 0.687" Flat, Red, 28 VDC, Watertight
Search Keywords: 5571104203F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 557-1104-203F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 35.6(Max) x 19.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 28 V
Color: Red
Lens Shape Type: Circular
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 557-1104-203F discontinued?
Yes, 557-1104-203F from Dialight is discontinued (end-of-life May 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 557-1104-203F?
The recommended replacement for 557-1104-203F is 557-1505-203F from Dialight, available from OnlineComponents.com.
Is 557-1104-203F RoHS compliant?
No, 557-1104-203F is not RoHS compliant.
What is the lead time for 557-1104-203F?
The standard lead time for 557-1104-203F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 05/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.32
10
$14.29
19
$14.25
38
$10.69
57
$9.97
75 +
$9.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!