Available Replacements
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

557-1103-203F

557 LED PMI 0.687" Flat, Red, 12 VDC, Low Int, Watertight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 05/01/2027
BAG Packaging
Certificate of Compliance
Description +
557 LED PMI 0.687" Flat, Red, 12 VDC, Low Int, Watertight
Search Keywords: 5571103203F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 557-1103-203F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 35.6(Max) x 19.8 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 12 V
Color: Red
Lens Shape Type: Circular
Maximum Forward Current: 20 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 557-1103-203F discontinued?
Yes, 557-1103-203F from Dialight is discontinued (end-of-life May 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 557-1103-203F?
The recommended replacement for 557-1103-203F is 557-1503-203F from Dialight, available from OnlineComponents.com.
Is 557-1103-203F RoHS compliant?
No, 557-1103-203F is not RoHS compliant.
What is the lead time for 557-1103-203F?
The standard lead time for 557-1103-203F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 05/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.95
25
$8.66
50
$8.53
100
$8.41
250
$8.24
500
$8.11
1,000 +
$7.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!