Image is representational - see mfr. specs

557-1101-203F

Dialight

557 LED PMI 0.687" Flat, Red, 4.3 VDC, Low Int, Watertight

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
557 LED PMI 0.687" Flat, Red, 4.3 VDC, Low Int, Watertight
Search Keywords: 5571101203F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    557-1101-203F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    35.6(Max) x 19.8 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    40 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$13.74
20
$13.70
40
$10.28
60
$9.59
80 +
$9.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!