- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 557-1003-203F
Description
+
557 LED PMI 0.687" Flat, White, 12 VDC, Watertight
Search Keywords: 5571003203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:557-1003-203F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:35.6(Max) x 19.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:White
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2860 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:16(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 9/3/26
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$14.16
25
$13.26
50
$12.87
100
$12.47
250
$11.96
500
$11.58
1,000 +
$11.19
Click for Quote
Log in
to unlock special pricing