Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-3805-304F

556 LED PMI 1" Domed Blue, 125 VAC

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
556 LED PMI 1" Domed Blue, 125 VAC
Search Keywords: 5563805304F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    556-3805-304F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    28.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Blue
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556-3805-304F RoHS compliant?
No, 556-3805-304F is not RoHS compliant.
What is the lead time for 556-3805-304F?
The standard lead time for 556-3805-304F is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for out of Stock Qty:
5
22 Weeks can ship 2/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.56
5
$55.42
9
$46.19
14
$41.57
18 +
$40.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!