Available Replacements
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-3804-304F

556 LED PMI 1" Domed Blue, 24 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
556 LED PMI 1" Domed Blue, 24 VDC
Search Keywords: 5563804304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 556-3804-304F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 28.5 mm
Type: Uni-Color
Color: Blue
Lens Shape Type: Circular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 556-3804-304F?
The recommended replacement for 556-3804-304F is 630-3804-304F from Dialight, available from OnlineComponents.com.
Is 556-3804-304F RoHS compliant?
No, 556-3804-304F is not RoHS compliant.
What is the lead time for 556-3804-304F?
The standard lead time for 556-3804-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.53
5
$57.96
10
$46.95
25
$46.38
50
$46.26
100
$41.64
250 +
$41.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!