- Home ›
- All Products›
- 556-3804-224F
Description
+
556 LED PMI C1D2 1" Domed Blue, 24 VDC Black Nickel
Search Keywords: 5563804224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-3804-224F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4
$68.12
8
$51.09
12
$47.69
15 +
$46.73
Click for Quote
Log in
to unlock special pricing