Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-3605-304F

556 LED PMI 1" Domed Green, 125 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
556 LED PMI 1" Domed Green, 125 VAC
Search Keywords: 5563605304F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    556-3605-304F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel
  • Dimension:
    28.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Green
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 556-3605-304F?
The recommended replacement for 556-3605-304F is 556-3607-304F from Dialight, available from OnlineComponents.com.
Is 556-3605-304F RoHS compliant?
No, 556-3605-304F is not RoHS compliant.
What is the lead time for 556-3605-304F?
The standard lead time for 556-3605-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130
Can Ship immediately
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.70
5
$49.40
10
$41.00
25
$40.60
50
$40.50
100
$35.66
250 +
$35.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!