- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-3509-304F
Dialight
556-3509-304F
556 LED PMI 1" Domed Red, 230 VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 556-3509-304F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel |
| Dimension: | 28.5 mm |
| Type: | Uni-Color |
| Color: | Red |
| Lens Shape Type: | Circular |