Available Replacements
ROHs Eşdeğeri
556-3107-304F 556-3107-304F Dialight
556-3107-304F

Dialight

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-3507-304F

556 LED PMI 1" Domed Red, 125 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 05/01/2027
BAG Packaging
Certificate of Compliance
Description +
556 LED PMI 1" Domed Red, 125 VDC
Search Keywords: 5563507304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 556-3507-304F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 28.5 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 125 V
Color: Red
Lens Shape Type: Circular
Maximum Forward Current: 10(Typ) mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556-3507-304F discontinued?
Yes, 556-3507-304F from Dialight is discontinued (end-of-life May 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 556-3507-304F?
The recommended replacement for 556-3507-304F is 556-3505-304F from Dialight, available from OnlineComponents.com.
Is 556-3507-304F RoHS compliant?
No, 556-3507-304F is not RoHS compliant.
What is the lead time for 556-3507-304F?
The standard lead time for 556-3507-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 05/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60   can ship 12/3/26
2   can ship 12/17/26
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.72
5
$52.04
10
$40.28
25
$39.40
50
$38.16
100
$33.56
250 +
$33.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!