- Home ›
- All Products›
- 556-3008-224F
Description
+
556 Series 1" DOME WHITE LED PMI 37.5 VDC, C1D2 BLACK NICKEL
Search Keywords: 5563008224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-3008-224F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$87.52
5
$78.76
8
$68.92
10 +
$67.54
Click for Quote
Log in
to unlock special pricing