- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1904-304F
Dialight
556-1904-304F
The 556-1904-304F is an orange, 24 VDC panel mount indicator with a flat lens and a white nickel plated housing.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 556-1904-304F is an orange, 24 VDC panel mount indicator with a flat lens and a white nickel plated housing.
Search Keywords: 5561904304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1904-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:46.23 x 28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Orange
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Frequently Asked Questions
Is 556-1904-304F RoHS compliant?
No, 556-1904-304F is not RoHS compliant.
What is the lead time for 556-1904-304F?
The standard lead time for 556-1904-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 12/3/26
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$45.60
5
$44.08
10
$36.75
25
$36.48
50
$36.30
100
$31.10
250 +
$31.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT