- Home ›
- All Products›
- 556-1813-304F
Description
+
556 LED PMI 1", Flat Blue, Diffused Lens, 12 VDC
Search Keywords: 5561813304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1813-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$53.10
9
$44.25
13
$42.89
17 +
$42.03
Click for Quote
Log in
to unlock special pricing