- Home ›
- All Products›
- 556-1806-224F
Description
+
556 LED PMI C1D2 1" Flat Blue, 72 VDC Black Nickel
Search Keywords: 5561806224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1806-224F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$54.75
9
$45.62
13
$44.22
17 +
$43.33
Click for Quote
Log in
to unlock special pricing