- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1804-304F
Dialight
556-1804-304F
556 LED PMI 1" Flat Blue, 24 VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
556 LED PMI 1" Flat Blue, 24 VDC
Search Keywords: 5561804304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1804-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Blue
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Frequently Asked Questions
Is 556-1804-304F RoHS compliant?
No, 556-1804-304F is not RoHS compliant.
What is the lead time for 556-1804-304F?
The standard lead time for 556-1804-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$52.68
5
$51.86
10
$44.52
25
$44.09
50
$43.98
100
$42.00
250 +
$41.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT