- Home ›
- All Products›
- 556-1709-324F
Description
+
556 LED PMI C1D2 1" Flat Yellow, 230 VAC
Search Keywords: 5561709324F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1709-324F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
4
$66.16
8
$49.62
12
$46.31
15 +
$45.39
Click for Quote
Log in
to unlock special pricing