Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-1704-314F

556 LED PMI Daylight Viewable 1" Flat Yellow, 24 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
556 LED PMI Daylight Viewable 1" Flat Yellow, 24 VDC
Search Keywords: 5561704314F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 556-1704-314F
Unit of Measure: Per Each
RoHS: No
HTS: 8531909001
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 46.23 x 28.5 mm
Type: Uni-Color
Maximum Forward Voltage per Color: 24 V
Color: Yellow
Lens Shape Type: Circular
Lens Appearance: Non Diffused
Intensity: 5100 mcd
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 556-1704-314F RoHS compliant?
No, 556-1704-314F is not RoHS compliant.
What is the lead time for 556-1704-314F?
The standard lead time for 556-1704-314F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
22 Weeks can ship 4/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$44.78
12
$33.59
18
$31.35
24 +
$30.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!