Available Replacements
ROHs Equivalent
556-1704-808F 556-1704-808F Dialight
556-1704-808F

Dialight

In Stock: 0

Minimum Order: 3

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-1704-304F

556 LED PMI 1" Flat Yellow, 24 VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
556 LED PMI 1" Flat Yellow, 24 VDC
Search Keywords: 5561704304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 556-1704-304F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 46.23 x 28.5 mm
Type: Uni-Color
Color: Yellow
Lens Shape Type: Circular
Maximum Forward Current: 24 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 556-1704-304F?
The recommended replacement for 556-1704-304F is 630-1704-304F from Dialight, available from OnlineComponents.com.
Is 556-1704-304F RoHS compliant?
No, 556-1704-304F is not RoHS compliant.
What is the lead time for 556-1704-304F?
The standard lead time for 556-1704-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$44.23
10
$41.57
25
$41.06
50
$40.96
100
$40.86
250 +
$40.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!