Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

556-1703-304F

The 556-1703-304F is a yellow LED panel mount indicator with a flat lens and a white nickel-plated housing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 556-1703-304F is a yellow LED panel mount indicator with a flat lens and a white nickel-plated housing.
Search Keywords: 5561703304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Dialight
Part No: 556-1703-304F
Unit of Measure: Per Each
RoHS: No
HTS: 8541402000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel
Dimension: 46.23 x 28.5 mm
Type: Uni-Color
Color: Yellow
Lens Shape Type: Circular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 556-1703-304F?
The recommended replacement for 556-1703-304F is 630-1703-304F from Dialight, available from OnlineComponents.com.
Is 556-1703-304F RoHS compliant?
No, 556-1703-304F is not RoHS compliant.
What is the lead time for 556-1703-304F?
The standard lead time for 556-1703-304F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Ships today, if you order in
MOQ for out of Stock Qty:
6
22 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$44.89
6
$44.78
12
$33.59
18
$31.35
24 +
$30.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!