- Home ›
- All Products›
- 556-1684-214F
Description
+
556 LED PMI Daylight Viewable 1" Flat Cyan, 24 VDC Black Nickel
Search Keywords: 5561684214F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1684-214F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4
$66.00
8
$49.50
12
$46.20
15 +
$45.28
Click for Quote
Log in
to unlock special pricing