- Home ›
- All Products›
- 556-1509-314F
Description
+
556 LED PMI Daylight Viewable 1" Flat Red, 230 VAC
Search Keywords: 5561509314F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1509-314F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$55.17
10
$41.38
15
$38.62
19 +
$37.85
Click for Quote
Log in
to unlock special pricing