- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1508-304F
Description
+
556 LED PMI 1" Flat Red, 37.5 VDC
Search Keywords: 5561508304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1508-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:46.23 x 28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:37.5 V
-
Color:Red
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:20(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
On Order:
100
can ship 10/15/26
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$77.20
5
$53.96
10
$50.46
15
$48.87
20 +
$48.39
Click for Quote
Log in
to unlock special pricing