Image is representational - see mfr. specs

556-1504-314F

Dialight

The 556-1504-314F is a red, daylight-viewable LED panel mount indicator that operates at 24 VDC.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
The 556-1504-314F is a red, daylight-viewable LED panel mount indicator that operates at 24 VDC.
Search Keywords: 5561504314F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    556-1504-314F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    46.23 x 28.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    24 V
  • Color:
    Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Non Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    3000 mcd
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    46 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
MOQ for out of Stock Qty:
6
22 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$69.73
6
$49.02
12
$46.11
18
$44.93
24 +
$44.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!