- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1205-304F
Dialight
556-1205-304F
LED Uni-Color Green 2-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
LED Uni-Color Green 2-Pin
Search Keywords: 5561205304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1205-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:46.23 x 28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:125(Typ) V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:8.5(Typ) mA
Product Guides
+
Frequently Asked Questions
Is 556-1205-304F discontinued?
Yes, 556-1205-304F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 556-1205-304F RoHS compliant?
Yes, 556-1205-304F is RoHS compliant.
What is the lead time for 556-1205-304F?
The standard lead time for 556-1205-304F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.