- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1009-304F
Description
+
556 LED PMI 1" Flat White, 230 VAC
Search Keywords: 5561009304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1009-304F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:46.23 x 28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4
$70.66
7
$60.57
11
$53.96
14 +
$52.88
Click for Quote
Log in
to unlock special pricing