- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 556-1003-204F
Dialight
556-1003-204F
556 LED PMI 1" Flat White, 12 VDC Black Nickel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
556 LED PMI 1" Flat White, 12 VDC Black Nickel
Search Keywords: 5561003204F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1003-204F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 556-1003-204F RoHS compliant?
No, 556-1003-204F is not RoHS compliant.
What is the lead time for 556-1003-204F?
The standard lead time for 556-1003-204F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$55.42
9
$46.19
14
$41.57
18 +
$40.74
Click for Quote
Log in
to unlock special pricing