- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-5403F
Description
+
555 Series 2 mm Quad Top View CBI Y,Y,Y,Y 5 Volt
Search Keywords: 5555403F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-5403F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Yellow
-
Category:Resistor LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:10.29 x 7.77(Max) x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$5.97
100
$4.48
150
$4.18
200 +
$4.09
Click for Quote
Log in
to unlock special pricing