- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-5009F
Description
+
555 Series 2 mm Quad Top View CBI R,R,R,R 5 Volt 2.6 mA
Search Keywords: 5555009F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-5009F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Resistor LED
-
Color Temperature:N/A
-
Dimension:10.29 x 7.77(Max) x 6.35 mm
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.98
10
$5.96
25
$5.95
44
$5.93
88
$4.45
132
$4.15
175 +
$4.07
Click for Quote
Log in
to unlock special pricing