- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-5001F
Description
+
555 Series 2 mm Quad Top View CBI R,R,R,R
Search Keywords: 5555001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-5001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:10.29 x 7.77(Max) x 6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$3.806
5
$3.460
50
$3.090
100
$3.020
300
$2.960
500
$2.900
1,000
$2.860
2,500
$2.830
5,000 +
$2.810
Click for Quote
Log in
to unlock special pricing