- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-4403F
Description
+
555 Series 2 mm Quad Right Angle CBI Y,Y,Y,Y 5 Volt
Search Keywords: 5554403F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-4403F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Yellow
-
Dimension:10.29 x 6.22 x 6.35 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Resistor LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$2.74
50
$2.49
100
$2.45
300
$2.36
500
$2.34
1,000
$2.30
2,500
$2.27
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing