Image is representational - see mfr. specs

555-4007F

Dialight

555 Series 2 mm Quad Right Angle CBI R,R,R,R 5 Volt 4.3 mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
555 Series 2 mm Quad Right Angle CBI R,R,R,R 5 Volt 4.3 mA
Search Keywords: 5554007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    555-4007F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color Temperature:
    N/A
  • Color:
    Red
  • Category:
    Resistor LED
  • Dominant Wavelength:
    N/A
  • Dimension:
    10.29 x 6.22 x 6.35 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately Buy all 92 in-stock or the regular minimum order quantity of 100
Stock lot only:
92
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.256
100
$2.960
300
$2.880
500
$2.740
1,000
$2.700
2,500
$2.690
5,000
$2.680
7,500
$2.670
10,000 +
$2.660
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!