- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-4001F
Description
+
555 Series 2 mm Quad Right Angle CBI R,R,R,R
Search Keywords: 5554001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-4001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Red
-
Category:Standard LED
-
Dimension:10.29 x 6.22 x 6.35 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 6/4/26
300
can ship 6/25/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$3.372
300
$3.097
500
$2.713
1,000
$2.596
2,500
$2.550
5,000
$2.540
7,500
$2.533
10,000 +
$2.527
Click for Quote
Log in
to unlock special pricing