- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-3403F
Description
+
555 Series 2 mm Top View CBI Y 5 Volt
Search Keywords: 5553403F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-3403F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Color:Yellow
-
Category:Standard LED
-
Dimension:7.62 x 2.54(Max) x 7.49 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$1.34
300
$1.30
500
$1.24
1,000
$1.19
2,500
$1.14
5,000
$1.11
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing