- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 555-3303F
Description
+
555 Series 2 mm Top View CBI G 5 Volt
Search Keywords: 5553303F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-3303F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:7.62 x 2.54(Max) x 7.49 mm
-
Color:Green
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.51
500
$1.28
1,000
$1.24
2,500
$1.23
5,000
$1.22
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT